Bulgin, Green Panel Mount Indicator, Lead Wire Termination 2.1V dc, 6.1 mm
- RS Stock No.:
- 585-472
- Mfr. Part No.:
- DX1118/GN
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 110 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $20.68 |
| 25 - 49 | $20.44 |
| 50 - 99 | $19.99 |
| 100 + | $19.53 |
*price indicative
- RS Stock No.:
- 585-472
- Mfr. Part No.:
- DX1118/GN
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Green | |
| Mount Hole Size | 6.1 mm | |
| Maximum Supply Voltage | 2.1V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Green | ||
Mount Hole Size 6.1 mm | ||
Maximum Supply Voltage 2.1V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or ProMinent bezel style
Mounting hole size: 6.1mm
Solder Terminal connection
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Bulgin Green Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin DX Series Green Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
