Bulgin Red Panel Mount Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 585-438
- Distrelec Article No.:
- 301-55-787
- Mfr. Part No.:
- DX1116/RD
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$10.25
(exc. GST)
$11.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 02 March 2026
- Plus 1,911 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.25 |
| 25 - 49 | $10.13 |
| 50 - 99 | $9.91 |
| 100 + | $9.65 |
*price indicative
- RS Stock No.:
- 585-438
- Distrelec Article No.:
- 301-55-787
- Mfr. Part No.:
- DX1116/RD
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Voltage Rating | 2V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.1mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 30mA | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Voltage Rating 2V | ||
Light Output Colour Red | ||
Mounting Hole Size 6.1mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 30mA | ||
Length 20mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin DX Series Red Panel Mount Indicator 8mm Mounting Hole Size IP66
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
