Bulgin Green Panel Mount Indicator, 2.2V dc, 8mm Mounting Hole Size, Lead Wires Termination

Bulk discount available

Subtotal (1 unit)*

$38.20

(exc. GST)

$42.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 02 March 2026
  • Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$38.20
25 - 49$37.62
50 - 99$36.67
100 - 249$35.67
250 +$34.74

*price indicative

RS Stock No.:
585-141
Distrelec Article No.:
300-91-953
Mfr. Part No.:
DX1091/GN
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Voltage Rating

2.2V dc

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

30mA

Length

9mm

COO (Country of Origin):
TN

LED Indicator, 8mm Mount


5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links