Bulgin Red Panel Mount Indicator, 2 V dc, Lead Wire Termination
- RS Stock No.:
- 585-135
- Distrelec Article No.:
- 300-91-954
- Mfr. Part No.:
- DX1091/RD
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$24.88
(exc. GST)
$27.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 209 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.88 |
| 25 - 49 | $24.58 |
| 50 - 99 | $24.00 |
| 100 - 249 | $23.33 |
| 250 + | $22.74 |
*price indicative
- RS Stock No.:
- 585-135
- Distrelec Article No.:
- 300-91-954
- Mfr. Part No.:
- DX1091/RD
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Voltage | 2 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Termination Type | Lead Wire | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Voltage 2 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Termination Type Lead Wire | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 8mm Mount
5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Bulgin Red Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin DX Series Red Panel Mount Indicator 8mm Mounting Hole Size IP66
- Bulgin Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
