Arcolectric (Bulgin) Ltd 8600 Series Green Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount
- RS Stock No.:
- 577-566
- Mfr. Part No.:
- H8630FBNAE
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$5.23
(exc. GST)
$5.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 06 April 2026
- Plus 417 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.23 |
| 50 - 99 | $5.15 |
| 100 - 249 | $5.01 |
| 250 - 1249 | $4.88 |
| 1250 + | $4.02 |
*price indicative
- RS Stock No.:
- 577-566
- Mfr. Part No.:
- H8630FBNAE
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 16A | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Series | 8600 | |
| Mount Hole Size | 19.3 x 13 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 16A | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Series 8600 | ||
Mount Hole Size 19.3 x 13 mm | ||
- COO (Country of Origin):
- TN
Bulgin 8600 Series Panel Mount Indicator, 230V AC Voltage Rating, 16A Current Rating - H8630FBNAE
This panel mount indicator is designed to enhance visibility and functionality in various electrical applications. Featuring a vibrant green neon light output, it operates efficiently at 230V AC. This product has a mounting hole size of 19.3 x 13mm, making it suitable for standard panel installations.
Features & Benefits
• Neon lamp provides bright, clear indication in all lighting conditions
• Designed for easy installation with solder tab termination
• Durable flush bezel design integrates seamlessly with panel surfaces
• Black bezel colour adds a professional and clean appearance
• Handles a current rating of up to 16A for versatile applications
• Reliable performance in high-voltage settings enhances operational safety
Applications
• Ideal for signal indication in control panels
• Used for visual alerts in automation and electrical systems
• Commonly found in industrial machinery and equipment
• Suitable for installation in both commercial and residential settings
What is the significance of the solder tab termination in this indicator?
The solder tab termination ensures secure and reliable electrical connections, enhancing overall durability and performance in various applications. This feature simplifies installation while providing a stable connection necessary for high-quality operation.
How does the dimension of the mounting hole affect installation?
The specified mounting hole size of 19.3 x 13mm allows compatibility with standard panel cutouts, providing flexibility during installation and ensuring a secure fit for enhanced durability.
Can the green light output be used in outdoor settings?
While primarily intended for indoor use, the indicator can be used outdoors in enclosed and protected environments, ensuring visibility in outdoor control panels while safeguarding against environmental factors.
Related links
- Arcolectric (Bulgin) Ltd 8600 Series Red Neon Panel Mount Indicator 19.3 x 13mm Mounting Hole Size, Solder
- Arcolectric (Bulgin) Ltd 0277 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Green Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- CAMDENBOSS Green Neon Panel Mount Indicator 13mm Mounting Hole Size
- Molveno SX43 Series Green Neon Panel Mount Indicator 13mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd 2950 Series Green Neon Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
