CAMDENBOSS 580 Series Series Green Panel Mount Indicator, 240V, Lead Wire Termination, 10 mm
- RS Stock No.:
- 577-027
- Mfr. Part No.:
- IND580405-240-T/GRN
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 set)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 49 | $5.79 |
| 50 - 99 | $5.65 |
| 100 - 249 | $5.47 |
| 250 - 499 | $5.38 |
| 500 + | $5.26 |
*price indicative
- RS Stock No.:
- 577-027
- Mfr. Part No.:
- IND580405-240-T/GRN
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage | 240V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 800μA | |
| Termination Type | Lead Wire | |
| Mount Type | Panel Mount | |
| Mount Hole Size | 10 mm | |
| Bezel Style | Prominent | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Series | 580 Series | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage 240V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 800μA | ||
Termination Type Lead Wire | ||
Mount Type Panel Mount | ||
Mount Hole Size 10 mm | ||
Bezel Style Prominent | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Series 580 Series | ||
- COO (Country of Origin):
- GB
10mm Mount Neon Indicator
12.5mm clip-on coloured diffused polycarbonate lens
Low profile lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c. supplies
Related links
- CAMDENBOSS Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
