CAMDENBOSS 515 Series Orange Panel Mount Indicator, 240V, Lead Wire Termination Panel Mount
- RS Stock No.:
- 576-563
- Mfr. Part No.:
- IND515205-2825-T/AMB
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $12.20 |
| 50 - 99 | $12.07 |
| 100 - 249 | $11.87 |
| 250 - 499 | $11.69 |
| 500 + | $11.53 |
*price indicative
- RS Stock No.:
- 576-563
- Mfr. Part No.:
- IND515205-2825-T/AMB
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 800μA | |
| Mount Type | Panel Mount | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Series | 515 | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 800μA | ||
Mount Type Panel Mount | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Series 515 | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Amber Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
