CAMDENBOSS Green Panel Mount Indicator, 6V, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 576-490
- Mfr. Part No.:
- IND515205-640-T/GRN
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.24 |
| 25 - 99 | $8.07 |
| 100 - 249 | $7.73 |
| 250 - 499 | $7.56 |
| 500 + | $7.39 |
*price indicative
- RS Stock No.:
- 576-490
- Mfr. Part No.:
- IND515205-640-T/GRN
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 6V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.4mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 40mA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 6V | ||
Light Output Colour Green | ||
Mounting Hole Size 6.4mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 40mA | ||
- COO (Country of Origin):
- GB
Filament Indicators
7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Nickel plated brass bezel
6, 14 or 28V types
Filament life expectancy - 5000 hours (except 6V types - 20000 hours)
Supplied with
fixing nut and washer
Related links
- CAMDENBOSS White Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Green Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
