CAMDENBOSS Red Neon Panel Mount Indicator, 240V, 13mm Mounting Hole Size
- RS Stock No.:
- 576-260
- Mfr. Part No.:
- IND504203-240-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 293 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.86 |
| 50 - 99 | $7.81 |
| 100 - 249 | $7.70 |
| 250 - 499 | $7.59 |
| 500 + | $7.47 |
*price indicative
- RS Stock No.:
- 576-260
- Mfr. Part No.:
- IND504203-240-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Voltage Rating | 240V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 13mm | |
| Lamp Type | Neon | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 800µA | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Voltage Rating 240V | ||
Light Output Colour Red | ||
Mounting Hole Size 13mm | ||
Lamp Type Neon | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 800µA | ||
- COO (Country of Origin):
- GB
13mm Mount Neon Indicator
11.5mm coloured diffused polycarbonate lens
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals
Bright chrome bezel supplied for optional use
Push fit mounting
0.25in. (6.3 x 0.8mm) terminals
Related links
- CAMDENBOSS Green Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS Orange Neon Panel Mount Indicator 13mm Mounting Hole Size
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS 515 MPA series Series Red Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Green Neon Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
