CAMDENBOSS 503 Series Series Orange Panel Mount Indicator, 125 V, Solder Tab Termination, 8 mm
- RS Stock No.:
- 576-024
- Mfr. Part No.:
- IND5032211-125-T/RD
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)*
$4.37
(exc. GST)
$4.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $4.37 |
| 25 - 99 | $4.33 |
| 100 - 249 | $4.21 |
| 250 - 499 | $4.06 |
| 500 + | $3.96 |
*price indicative
- RS Stock No.:
- 576-024
- Mfr. Part No.:
- IND5032211-125-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Panel Mount Indicator | |
| Voltage | 125 V | |
| Light Output Colour | Orange | |
| Current | 1mA | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| Bezel Style | Prominent | |
| Mount Hole Size | 8 mm | |
| Bezel Colour | Chrome | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Series | 503 Series | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Panel Mount Indicator | ||
Voltage 125 V | ||
Light Output Colour Orange | ||
Current 1mA | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
Bezel Style Prominent | ||
Mount Hole Size 8 mm | ||
Bezel Colour Chrome | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Series 503 Series | ||
- COO (Country of Origin):
- GB
8mm Mount, 10mm Lens
10mm coloured diffused polycarbonate lens and body
Optional chrome or white moulded bezel, both supplied
The white bezel should also be used to hold the indicator firmly from the rear when using the chrome bezel
125V types suitable for 100-125Va.c.
250V types suitable for 200-250Va.c.
Related links
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
