Marl 534 Series Panel Mount LED Indicator, Blue Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm

Bulk discount available

Subtotal (1 unit)*

$43.13

(exc. GST)

$47.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$43.13
25 - 49$42.38
50 - 99$41.60
100 - 249$40.79
250 +$39.37

*price indicative

RS Stock No.:
469-862
Mfr. Part No.:
534-930-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

Blue

Product Type

Panel Mount Indicator

Maximum Forward Current

16mA

Sub Type

Panel Mount LED Indicator

LED Colour

Blue

Terminal Type

Solder Tab

IP Rating

IP67

Viewing Angle

Wide

Mount Hole Size

8.1 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

28V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

270mcd

Standards/Approvals

CE, UKCA, RoHS

Length

31.9mm

Series

534

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 534 Series


Robust stainless steel housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links