Marl 537 Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm

Bulk discount available

Subtotal (1 unit)*

$61.14

(exc. GST)

$67.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
  • Plus 33 unit(s) shipping from 30 March 2026
  • Plus 60 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$61.14
25 - 49$59.60
50 - 99$58.02
100 - 249$56.40
250 +$55.04

*price indicative

RS Stock No.:
469-856
Mfr. Part No.:
537-501-63
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

Red

Product Type

Panel Mount Indicator

Maximum Forward Current

16mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Solder Tab

LED Colour

Red

IP Rating

IP67

Viewing Angle

Wide

Minimum Supply Voltage

12V

Mount Hole Size

8.1 mm

Maximum Supply Voltage

28V dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Luminous Intensity

600mcd

Standards/Approvals

CE, UKCA, RoHS

Length

31.9mm

Series

537

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 537 Series


Bright nickel plated brass housing

Full internal potting to resist shock and vibration

Sealed to IP67

Related links