Marl White Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 469-850
- Mfr. Part No.:
- 699-997-63
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$76.29
(exc. GST)
$83.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $76.29 |
| 25 - 49 | $74.95 |
| 50 - 99 | $73.01 |
| 100 - 249 | $71.03 |
| 250 + | $69.22 |
*price indicative
- RS Stock No.:
- 469-850
- Mfr. Part No.:
- 699-997-63
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12 → 28V | |
| Light Output Colour | White | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 6 → 16mA | |
| Intensity | 1100mcd | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12 → 28V | ||
Light Output Colour White | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 6 → 16mA | ||
Intensity 1100mcd | ||
Length 37mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12-28Vdc/110Vac, 699 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
Full internal potting to resist shock and vibration
Sealed to IP67
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Marl White Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
