- RS Stock No.:
- 212-115
- Brand:
- RS PRO
90 In Global stock for delivery within 5 working day(s)
827 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.71
(exc. GST)
$43.68
(inc. GST)
Units | Per unit |
1 - 14 | $39.71 |
15 - 49 | $38.76 |
50 - 99 | $37.84 |
100 - 499 | $36.93 |
500 + | $30.40 |
- RS Stock No.:
- 212-115
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8 mm LED Indicators Pin Terminals
Brought to you by RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, complimented by their IP67 Rating. Pin terminals are attached to the indicators for convenience and easy installation. Whether the application is a signal or warning light, or purely for display purposes, there are various colours to suit your needs. All models are highly reliable and excellent quality.
Features and Benefits
5 mm tinted diffused epoxy lens.
Various voltages
Recessed or prominent bezel style
Longevity and low power consumption
Solder pin terminals
Various voltages
Recessed or prominent bezel style
Longevity and low power consumption
Solder pin terminals
Why choose LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
What kind of protection do these indicators have?
Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Are there fixings supplied with these indicators?
As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Please Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 50mcd |
Length | 32mm |
Related links
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, IP67
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size
- Apem Blue Panel Mount Indicator 8mm Mounting Hole Size