- RS Stock No.:
- 209-709
- Brand:
- RS PRO
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.96
(exc. GST)
$34.06
(inc. GST)
Units | Per unit |
1 - 9 | $30.96 |
10 - 24 | $30.02 |
25 - 49 | $29.09 |
50 - 99 | $28.47 |
100 + | $27.86 |
- RS Stock No.:
- 209-709
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
• 16mm coloured diffused round or flat lens
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections
• 25mm dia. chrome bezel
• High brightness
• Extra positive terminal to allow maximum circuit design flexibility
• Operating Temperature: -20°C to +60°C
• Life Expectancy: 100000 Hours
• Has 2 negative terminals to allow "daisy chaining"
• Supplied with fixing nut, washer and gasket
• 0.11in. (2.8x0.8mm) terminals connections
Note
*It is recommended that the spare terminals are insulated if not used.
LED Panel Indicators, 22mm Mounting, 12 & 24V a.c./d.c. with Lamp Test Facility
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation, and is ingress protected to IP67, meaning it is suitable for use in harsh environments. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
" 16mm coloured diffused round or flat lens
25mm dia. chrome bezel
High brightness
Extra positive terminal to allow maximum circuit design flexibility
Operating Temperature: -20°C to +60°C
Life Expectancy: 100000 Hours
Has 2 negative terminals to allow "daisy chaining"
Supplied with fixing nut, washer and gasket
0.11in. (2.8x0.8mm) terminals connections"
Note
*It is recommended that the spare terminals are insulated if not used.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 60mcd |
Length | 51.5mm |
Related links
- Sloan Red Panel Mount Indicator IP65
- RS PRO Red Panel Mount Indicator Solder Tab Termination
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- Idec Green Panel Mount Indicator, 22mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Green Panel Mount Indicator Lead Wires Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator Lead Wires Termination, IP67