Panel Mount Indicator Lens Domed Style, Green, 11/16in diameter
- RS Stock No.:
- 473-0317
- Mfr. Part No.:
- 052-3198-003
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)**
$17.71
(exc. GST)
$19.48
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 14 | $17.71 |
15 - 49 | $17.46 |
50 - 99 | $17.18 |
100 - 249 | $16.91 |
250 + | $16.66 |
**price indicative
- RS Stock No.:
- 473-0317
- Mfr. Part No.:
- 052-3198-003
- Brand:
- Dialight
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dialight | |
Lens Colour | Green | |
Lens Shape | Domed | |
Supported Lampholder | Panel Mount | |
Diameter | 11/16in | |
Select all | ||
---|---|---|
Brand Dialight | ||
Lens Colour Green | ||
Lens Shape Domed | ||
Supported Lampholder Panel Mount | ||
Diameter 11/16in | ||
Related links
- Panel Mount Indicator Lens Domed Style 15.86mm diameter , 15.86mm Long
- Panel Mount Indicator Lens Domed Style 15.86mm diameter , 15.86mm Long
- Panel Mount Indicator Lens Domed Style 15.86mm diameter , 15.86mm Long
- Panel Mount Indicator Lens Domed Style 15.86mm diameter , 15.86mm Long
- Panel Mount Indicator Lens Round Style 26mm diameter
- Panel Mount Indicator Lens Round Style 15mm diameter
- Panel Mount Indicator Lens Round Style 22.3mm diameter , 22.3mm Long
- Panel Mount Indicator Lens Square Style 29mm Long