Recently searched

    Blue Neon Indicator Lamp, Wire Terminal, 208 → 250 V ac

    VCC
    RS Stock No.:
    891-4055
    Mfr. Part No.:
    2153A6
    Brand:
    VCC
    View all Indicator Lamps
    5 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $7.62

    (exc. GST)

    $8.38

    (inc. GST)

    unitsPer unit
    1 +$7.62
    RS Stock No.:
    891-4055
    Mfr. Part No.:
    2153A6
    Brand:
    VCC

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CR

    Product Details

    2150A, 2151A, 2112A, 2152A & 2194A Series - VCC


    A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.

    Polycarbonate-neon transparent, incandescent-translucent lens
    Polished stainless steel bezel
    White nylon housing


    Neon-Incandescent Indicator Lights

    Specifications

    Attribute
    Value
    Length44.45mm
    5 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $7.62

    (exc. GST)

    $8.38

    (inc. GST)

    unitsPer unit
    1 +$7.62