Signal Construct Red LED Indicator Lamp, 12V ac/dc, E10 Base, 9.7mm Diameter, 220mcd
- RS Stock No.:
- 817-3496
- Mfr. Part No.:
- MWCE22029
- Brand:
- Signal Construct
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.05
(exc. GST)
$31.95
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $29.05 |
25 - 49 | $28.54 |
50 - 99 | $28.05 |
100 - 249 | $27.50 |
250 + | $27.02 |
- RS Stock No.:
- 817-3496
- Mfr. Part No.:
- MWCE22029
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 220mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 9.7mm |
Length | 22mm |
Viewing Angle | 160 ° |
Peak Wavelength | 628nm |
Current Rating | 15mA |
Life Hours | 50000h |
Related links
- Signal Construct Red LED Indicator Lamp, 24V ac/dc, E10 Base,...
- Signal Construct Green LED Indicator Lamp, 12V ac/dc, E10 Base,...
- Signal Construct White LED Indicator Lamp, 12V ac/dc, E10 Base,...
- Signal Construct Yellow LED Indicator Lamp, 12V ac/dc, E10 Base,...
- Signal Construct Green LED Indicator Lamp, 24V ac/dc, E10 Base,...
- Signal Construct White LED Indicator Lamp, 60V ac/dc, E10 Base,...
- Signal Construct White LED Indicator Lamp, 24V ac/dc, E10 Base,...
- Signal Construct Blue LED Indicator Lamp, 24V ac/dc, E10 Base,...