LED Indicator Lamp, E10, Green, Single Chip, 9.7mm dia., 12V ac/dc
- RS Stock No.:
- 817-3507
- Mfr. Part No.:
- MWCE22729
- Manufacturer:
- Signal Construct
This image is representative of the product range
View all Indicator Lamps
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.32
(exc. GST)
$24.55
(inc. GST)
units | Per unit |
1 - 24 | $22.32 |
25 - 49 | $21.95 |
50 - 99 | $21.42 |
100 - 249 | $20.85 |
250 + | $20.33 |
- RS Stock No.:
- 817-3507
- Mfr. Part No.:
- MWCE22729
- Manufacturer:
- Signal Construct
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct E10 Single Chip LED Lamps, MWCE Series
These Multi-Look LED's have a specific combination of reflector and diverging lens which permits a larger viewing angle similar to a multi-chip LED.
Specifications
Attribute | Value |
Voltage Rating | 12V ac/dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 850mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 9.7mm |
Length | 22mm |
Viewing Angle | 160 ° |
Peak Wavelength | 525nm |
Current Rating | 13mA |
Life Hours | 50000h |