- RS Stock No.:
- 168-3958
- Mfr. Part No.:
- LE-0509-02G
- Brand:
- JKL Components
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $1.901 | $190.10 |
500 + | $1.711 | $171.10 |
*price indicative |
- RS Stock No.:
- 168-3958
- Mfr. Part No.:
- LE-0509-02G
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Lamp Type | LED |
Light Output Colour | Green |
Lamp Base | Wedge |
Diameter | 10mm |
Length | 28.5mm |
Viewing Angle | 20 ° |
Peak Wavelength | 525nm |
Current Rating | 20mA |
Related links
- Cable Knives
- Connector Wrenches
- Clamps
- JKL Components LED Car Bulb Festoon shape
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Norgren 4/3 APB Pneumatic Manual Control Valve VHLA Series 4-Jan, III B
- JKL Components Green LED Indicator Lamp Wedge Base, 4.5mm Diameter
- Norgren 2-Apr Pneumatic Manual Control Valve VHLA Series 4-Jan, III B