- RS Stock No.:
- 204-502
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.12
(exc. GST)
$17.73
(inc. GST)
Units | Per unit |
1 + | $16.12 |
- RS Stock No.:
- 204-502
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T5.5K dc Multi-Chip LEDs
24V dc types
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Lamp Type | LED |
Light Output Colour | Red |
Intensity | 35mcd |
Lamp Base | Telephone Slide |
Chip Type | Multichip |
Diameter | 5.5mm |
Length | 30.5mm |
Viewing Angle | 180 ° |
Peak Wavelength | 635nm |
Current Rating | 15mA |
Life Hours | 60000h |
Related links
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 63mcd
- RS PRO Green LED Indicator Lamp Midget Flange Base 35mcd
- RS PRO Green LED Indicator Lamp Midget Groove Base 35mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 32mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 36mcd
- RS PRO White LED Indicator Lamp Telephone Slide Base 1500mcd