RS PRO Yellow LED Indicator Lamp, 24V ac/dc, Telephone Slide Base, 6.8mm Diameter, 300mcd
- RS Stock No.:
- 204-158
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.81
(exc. GST)
$11.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.81 |
- RS Stock No.:
- 204-158
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T6.8 ac/dc LEDs
An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.
Features and Benefits
Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 300mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 6.8mm |
Length | 45mm |
Peak Wavelength | 592nm |
Current Rating | 15mA |
Life Hours | 100000h |
Related links
- RS PRO Yellow LED Indicator Lamp, 24V ac/dc, Telephone Slide Base,...
- RS PRO Yellow LED Indicator Lamp, 24V dc, Telephone Slide Base,...
- RS PRO Yellow LED Indicator Lamp, 12V ac/dc, Telephone Slide Base,...
- RS PRO Yellow LED Indicator Lamp, 28V ac/dc, Telephone Slide Base,...
- RS PRO Red LED Indicator Lamp, 24V ac/dc, Telephone Slide Base,...
- RS PRO Green LED Indicator Lamp, 24V ac/dc, Telephone Slide Base,...
- RS PRO Red LED Indicator Lamp, 24V dc, Telephone Slide Base, 6.8mm...
- RS PRO Yellow LED Indicator Lamp, 24V dc, Telephone Slide Base,...