- RS Stock No.:
- 203-8772
- Mfr. Part No.:
- 8WD4408-0AE
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$277.67
(exc. GST)
$305.44
(inc. GST)
Units | Per unit |
1 + | $277.67 |
- RS Stock No.:
- 203-8772
- Mfr. Part No.:
- 8WD4408-0AE
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Connection element comes with end cover.
Used for floor/angle mounting
Specifications
Attribute | Value |
---|---|
Component Type | Blanking Plug |
Base Diameter | 70mm |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens Blanking Plug, For Use With Unused Round Control Points