- RS Stock No.:
- 203-8766
- Mfr. Part No.:
- 8WD4408-0XA
- Brand:
- Siemens
7 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$76.71
(exc. GST)
$84.38
(inc. GST)
Units | Per unit |
1 + | $76.71 |
- RS Stock No.:
- 203-8766
- Mfr. Part No.:
- 8WD4408-0XA
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens end cover designed for signalling columns.
70mm diameter
Specifications
Attribute | Value |
---|---|
Component Type | Blanking Plug |
Base Diameter | 70mm |
Related links
- Cutting Mats
- Cable Knives
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens, 8WA Inscription Label for use with for use with Terminal Blocks
- Siemens Blanking Plug, For Use With Unused Round Control Points