- RS Stock No.:
- 237-423
- Brand:
- RS PRO
2 In AU stock for next working day delivery
822 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.53
(exc. GST)
$120.48
(inc. GST)
Units | Per unit |
1 - 4 | $109.53 |
5 - 9 | $104.06 |
10 - 39 | $98.85 |
40 - 199 | $93.91 |
200 + | $89.20 |
- RS Stock No.:
- 237-423
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cam Action Index Plungers
These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.
Features and Benefits
Available in blackened steel with nitrided plunger or stainless steel with nickel plated plunger and plastic lever cover cap (with locknut version only)
Cam action allows locking pin to protrude or withdraw
A locking notch in either position prevents the lock rotating
M20 x 1.5 threaded body
Cam action allows locking pin to protrude or withdraw
A locking notch in either position prevents the lock rotating
M20 x 1.5 threaded body
Applications
Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
The index pin in this plunger may differ slightly from that illustrated, it may have a black oxidised finish for cosmetic purposes only.
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Length | 69mm |