RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h
- RS Stock No.:
- 360-7496
- Brand:
- RS PRO
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.572
(exc. GST)
$8.329
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $7.572 | $37.86 |
250 - 1245 | $7.196 | $35.98 |
1250 + | $6.836 | $34.18 |
*price indicative
- RS Stock No.:
- 360-7496
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS PRO BA15d Indicator Light, Clear, 220 to 260 V, 38 mA, 3000 h
Looking for a high-performing bulb? The RS PRO BA15d clear indicator light is designed to provide a reliable source of illumination. It's suited to a range of industrial uses such as warning or signal lighting.
This T16 indicator light is a bi-pin bulb, so there are two pins at the base, and it provides 30 lumens of output.
Like all the products in our top-quality RS PRO range, its been stringently tested by engineers for durability and consistency. If used at the recommended voltage, it will provide 3000 hours of light. Please note, filament lamps perform best and give optimum life when powered from a stabilised 50Hz ac supply, at an ambient temperature of between +20°C and +25°C and with no mechanical vibration. Operation from a DC power supply can reduce specified life by up to 50%.
This T16 indicator light is a bi-pin bulb, so there are two pins at the base, and it provides 30 lumens of output.
Like all the products in our top-quality RS PRO range, its been stringently tested by engineers for durability and consistency. If used at the recommended voltage, it will provide 3000 hours of light. Please note, filament lamps perform best and give optimum life when powered from a stabilised 50Hz ac supply, at an ambient temperature of between +20°C and +25°C and with no mechanical vibration. Operation from a DC power supply can reduce specified life by up to 50%.
Features and Benefits
• Voltage of 220 to 260 V
• Lamp base of BA 15d
• Current rating of 38 mA
• Diameter of 16 mm
• Lamp size of T16
• Length of 35 mm
• Clear
• Luminosity of 30 lm
• Provides 3000 hours of lighting (from a stabilised 50Hz ac supply)
• Lamp base of BA 15d
• Current rating of 38 mA
• Diameter of 16 mm
• Lamp size of T16
• Length of 35 mm
• Clear
• Luminosity of 30 lm
• Provides 3000 hours of lighting (from a stabilised 50Hz ac supply)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage Rating | 220 → 260 V |
Lamp Base | BA15d |
Current Rating | 38 mA |
Diameter | 16mm |
Lamp Size | T16 |
Length | 35 mm |
Lens Colour | Clear |
Luminosity | 30 lm |
Life Hours | 3000h |
Related links
- RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 27 mA, 3000h
- RS PRO E14 Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 3000h
- RS PRO BA15d Indicator Light, Clear, 60 V, 83 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 48 V, 100 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 12 V, 400 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 24 → 30 V, 250 mA, 3000h