RS PRO BA15d Indicator Light, Clear, 60 V, 83 mA, 3000h
- RS Stock No.:
- 339-3412
- Brand:
- RS PRO
555 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.794
(exc. GST)
$5.273
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $4.794 | $23.97 |
250 - 1245 | $4.554 | $22.77 |
1250 + | $4.328 | $21.64 |
*price indicative
- RS Stock No.:
- 339-3412
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T16 BA 15d Tubular SBC 48V - 260V
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Wattage | 5 W |
Voltage Rating | 60 V |
Lamp Base | BA15d |
Current Rating | 83 mA |
Diameter | 16mm |
Lamp Size | T16 |
Length | 35 mm |
Lens Colour | Clear |
Luminosity | 40 lm |
Life Hours | 3000h |
Related links
- RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 27 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 48 V, 100 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 12 V, 400 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 38 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 24 V, 200 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 24 → 30 V, 250 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 140 V, 50 mA, 3000h
- RS PRO BA15d Indicator Light, Clear, 220 → 260 V, 3000h