- RS Stock No.:
- 105-124
- Brand:
- RS PRO
30 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.475
(exc. GST)
$3.823
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $3.475 | $34.75 |
500 - 4990 | $3.393 | $33.93 |
5000 + | $2.791 | $27.91 |
*price indicative |
- RS Stock No.:
- 105-124
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
RS PRO BA9s Indicator Light, Clear, 28 V, 40 mA, 3000 h
Add a bright glow to an indoor space using this BA9s indicator light from RS PRO. Made for fuss-free and speedy installation, you simply push and twist the bayonet fitting into place and you're ready to go.
The lamp has a long average life of 3,000 hours of operation. The bulb is small in size, which means it's a popular choice in areas where space is at a premium. It's often used inside gambling and vending machines, as well as serving as an indicator light on cars and other vehicles.
As part of the RS PRO collection, you can trust that this product has been tested for durability and consistency. This clear T3 bulb is typically found in both residential and business settings, ranging from home garages to amusement arcades and leisure centres.
The lamp has a long average life of 3,000 hours of operation. The bulb is small in size, which means it's a popular choice in areas where space is at a premium. It's often used inside gambling and vending machines, as well as serving as an indicator light on cars and other vehicles.
As part of the RS PRO collection, you can trust that this product has been tested for durability and consistency. This clear T3 bulb is typically found in both residential and business settings, ranging from home garages to amusement arcades and leisure centres.
Features and Benefits
Current rating of 40 milliamperes (mA)
Diameter of 10.5 mm
BA9s lamp base
T3 1/4 lamp size
Length of 29 mm
Clear lens colour
Lifespan of 3,000 hours
Luminosity of 4.3 lumens (lm)
Voltage rating of 28 V (volts)
Diameter of 10.5 mm
BA9s lamp base
T3 1/4 lamp size
Length of 29 mm
Clear lens colour
Lifespan of 3,000 hours
Luminosity of 4.3 lumens (lm)
Voltage rating of 28 V (volts)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | BA9s |
Current Rating | 40 mA |
Diameter | 10.5mm |
Lamp Size | T3 1/4 |
Length | 29 mm |
Lens Colour | Clear |
Luminosity | 4.3 lm |
Life Hours | 3000h |
Related links
- Orbitec BA9s Indicator Light 28 V 1000h
- RS PRO E5 Indicator Light 28 V 4000h
- RS PRO Wedge Indicator Light 28 V 7000h
- RS PRO Wedge Indicator Light 28 V 10000h
- Orbitec E10 Indicator Light 28 V 1000h
- Orbitec Midget Flange Indicator Light 28 V 25000h
- RS PRO E10 Indicator Light 28 V 4000h
- RS PRO E5 Indicator Light 28 V 5000h