SAM 3/8 in Impact Wrench 1000rpm 100 Nm
- RS Stock No.:
- 282-7289
- Mfr. Part No.:
- 1120
- Brand:
- SAM
Subtotal (1 unit)*
$261.48
(exc. GST)
$287.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.48 |
*price indicative
- RS Stock No.:
- 282-7289
- Mfr. Part No.:
- 1120
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8 in | |
| Product Type | Impact Wrench | |
| Sound Level | 86dBA | |
| Maximum Torque Rating | 100Nm | |
| Vibration Level | 12.4m/s² | |
| Air Consumption | 150L/min | |
| Inlet Size | 1/4 in | |
| Speed | 1000rpm | |
| Overall Length | 173mm | |
| Maximum Operating Pressure | 6 bar | |
| Overall Height | 85mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, RoHS Status:Exempt, Silver 2022 ecovadis | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8 in | ||
Product Type Impact Wrench | ||
Sound Level 86dBA | ||
Maximum Torque Rating 100Nm | ||
Vibration Level 12.4m/s² | ||
Air Consumption 150L/min | ||
Inlet Size 1/4 in | ||
Speed 1000rpm | ||
Overall Length 173mm | ||
Maximum Operating Pressure 6 bar | ||
Overall Height 85mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, RoHS Status:Exempt, Silver 2022 ecovadis | ||
Overall Width 48mm | ||
RoHS Status: Exempt
The SAM Impact wrench is a all purpose, fist sized, a small impact wrench greatly appreciated in all screwing operations requiring a higher torque than that of a power screwdriver. The ideal wrench for unscrewing in very restricted spaces.
Single hammer
Variable control on rotary coupling
Related links
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000 rpm 0.25 Nm
- SAM 3/8 in Box Of Accessories 3/8Y for 1120 Impact Wrench
- SAM 1 in Impact Wrench 4800 rpm 3000 Nm
- SAM 1/2 in Impact Wrench 12000 rpm 0.25 Nm
- SAM 1 in Impact Wrench 6000 rpm 2440 Nm
- SAM 1/2 in Impact Wrench 9000 rpm 620 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500 rpm 1350 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000 rpm 325 Nm
