- RS Stock No.:
- 238-8579
- Mfr. Part No.:
- 71150864000
- Brand:
- FEIN
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,120.77
(exc. GST)
$1,232.85
(inc. GST)
Units | Per unit |
1 + | $1,120.77 |
- RS Stock No.:
- 238-8579
- Mfr. Part No.:
- 71150864000
- Brand:
- FEIN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Maximum Torque - Releasing | 1500Nm |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Fastening | 1050Nm |
Number of Batteries Supplied | 0 |
Related links
- Makita 1/4 in 18V Cordless Body Only Impact Driver
- Facom 55mm, 1 in Drive Impact Socket Standard Impact Socket
- FEIN 18V Cordless Drill Driver
- Facom 27mm, 1 in Drive Impact Socket Deep Impact Socket
- Facom 41mm, 1 in Drive Impact Socket Standard Impact Socket
- Facom 34mm, 1 in Drive Impact Socket Deep Impact Socket
- Facom 33mm, 1 in Drive Impact Socket Deep Impact Socket
- Facom 1/2 in Drive Impact Socket Wheel Impact Socket