FEIN 18V Cordless Drill Driver Li-Ion
- RS Stock No.:
- 238-8580
- Mfr. Part No.:
- 71161264000
- Brand:
- FEIN
Discontinued product
- RS Stock No.:
- 238-8580
- Mfr. Part No.:
- 71161264000
- Brand:
- FEIN
Related links
- FEIN 18V Cordless Body Only Impact Driver
- Drills
- Makita CXT Keyless Cordless Drill Driver Body Only
- Makita Keyless 10.8V Cordless Drill Driver Body Only
- Power Tool Batteries
- Makita DTM50Z 18V LXT Li-Ion Cordless Multi Cutter
- FEIN 71321161000 Cordless 18V 1.6 mm Electric Nibblers
- Makita BL SDS Plus 18V Cordless SDS Drill Body Only