- RS Stock No.:
- 181-2892
- Mfr. Part No.:
- TIW C120270
- Brand:
- PREVOST
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$786.65
(exc. GST)
$865.31
(inc. GST)
Units | Per unit |
1 + | $786.65 |
- RS Stock No.:
- 181-2892
- Mfr. Part No.:
- TIW C120270
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST 1/2 in Air Impact Wrench
The PREVOST 1/2in, 1.8kg air impact wrench is a new age product with a speed of 7000rpm and maximum torque of 244Nm. It has the length of 341mm. Its body made from composite material and head from aluminium material.
Features and Benefits
• Balanced
• Bevel gears (smooth transmission)
• Easy
• Heavy duty
• Light
• Bevel gears (smooth transmission)
• Easy
• Heavy duty
• Light
Applications
• Fitting of bolts and screws
• Removal of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Air Tool Type | Air Impact Wrench |
Drive Size | 1/2 in |
Maximum Torque | 244Nm |
Air Inlet BSP | 1/4in |
Speed | 7000rpm |
Length | 341mm |
Model Number | TIW C120270 |
Related links
- Bahco Air Ratchets & Air Impact Wrenches
- Bahco BP900 1 in Air Impact Wrench 2800Nm
- RS PRO APT205 1/2 in Air Impact Wrench 540Nm
- RS PRO APP201 1/2 in Air Impact Wrench 433Nm
- RS PRO APT105 3/8 in Air Impact Wrench 135Nm
- PREVOST TIW C121150K 1/2 in Air Impact Wrench 1085Nm
- PREVOST TIW K120680K 1/2 in Air Impact Wrench 678Nm
- SAM 1/2 in Air Impact Wrench