Facom 1/2 in 18V, 5Ah Cordless Impact Wrench, Euro Plug

Subtotal (1 unit)*

$1,314.01

(exc. GST)

$1,445.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,314.01

*price indicative

RS Stock No.:
216-596
Mfr. Part No.:
FCF894P2-QW
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Voltage Rating

18V

Drive Size

1/2 in

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

813Nm

Maximum Torque - Fastening

813Nm

Brushless Motor

Yes

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

2

Battery Capacity

5Ah

Speed

2000rpm

Weight

2kg

Model Number

FCF894P2-QW

COO (Country of Origin):
CN
The Facom 18V 1/2 inch Compact High Torque Impact Wrench, equipped with two 5Ah batteries, is a powerful tool that delivers an impressive 813 Nm of torque. Its brushless motor provides high power in a compact form factor, enhancing efficiency and longevity.

Variable trigger for improved speed control

Composite casing for resistance to chemicals and acids

Includes 2x 5.0Ah batteries