SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500 rpm 1350 Nm
- RS Stock No.:
- 210-797
- Mfr. Part No.:
- 1148-90
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-797
- Mfr. Part No.:
- 1148-90
- Brand:
- SAM
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
| Brand | SAM | |
| Drive Size | 1/2 in | |
| Product Type | Impact Wrench | |
| Sub Type | Impact Wrench 1/2 in Box | |
| Maximum Torque Rating | 1350Nm | |
| Sound Level | 6.7dBA | |
| Vibration Level | 6.7m/s² | |
| Speed | 6500 rpm | |
| Overall Length | 165mm | |
| Overall Width | 67mm | |
| Standards/Approvals | RoHS Status:Exempt, Silver 2022 ecovadis, LRQA CERTIFIED ISO 9001 | |
| Overall Height | 205mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Product Type Impact Wrench | ||
Sub Type Impact Wrench 1/2 in Box | ||
Maximum Torque Rating 1350Nm | ||
Sound Level 6.7dBA | ||
Vibration Level 6.7m/s² | ||
Speed 6500 rpm | ||
Overall Length 165mm | ||
Overall Width 67mm | ||
Standards/Approvals RoHS Status:Exempt, Silver 2022 ecovadis, LRQA CERTIFIED ISO 9001 | ||
Overall Height 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1148-90
The SAM Outillage Impact wrenches revolutionises automotive maintenance with its superior performance and compact design. Engineered for intensive use, this tool boasts a cold motor that delivers an impressive power output of 1,350 Nm, making it ideal for demanding unscrewing tasks. Its ergonomic design, featuring a cold insulating casing, effectively reduces vibrations, ensuring comfortable handling during prolonged use. This impact wrench is complemented by a range of accessories, including long impact wrenches and short sockets, making it a versatile addition to any toolkit. Whether tackling exhaust systems or power train issues, this tool guarantees efficiency and reliability in every operation.
Equipped with a 3 position variable torque control for versatility
Includes various long and short impact sockets for multifaceted use
Lightweight construction enhances manoeuvrability
Mini oiler and oil distributor ensure efficient lubrication
Robust guarantee covering tools used under normal conditions
Related links
- SAM 1/2 in Impact Wrench 9000 rpm 620 Nm
- SAM 3/8 in Box Of Accessories 3/8Y for 1120 Impact Wrench
- SAM 12.7 mm Air Ratchet Air Ratchet 9000 rpm 690 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000 rpm 325 Nm
- SAM 1 in Impact Wrench 4800 rpm 3000 Nm
- SAM 1/2 in Impact Wrench 12000 rpm 0.25 Nm
- SAM 1 in Impact Wrench 6000 rpm 2440 Nm
- SAM 1/2 in Mit Winkel 1/2 in Impact Wrench 6000 rpm 271 Nm