onsemi FGA30S120P IGBT, 60 A 1300 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 864-8789P
- Mfr. Part No.:
- FGA30S120P
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal 8 units (supplied in a tube)*
$75.92
(exc. GST)
$83.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 8 - 14 | $9.49 |
| 16 + | $9.35 |
*price indicative
- RS Stock No.:
- 864-8789P
- Mfr. Part No.:
- FGA30S120P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 1300 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 348 W | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 1300 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 348 W | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5 x 20.1mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
