onsemi NGTB40N120IHRWG IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$85.70

(exc. GST)

$94.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$8.57
50 - 99$8.14
100 - 249$7.73
250 +$7.33

*price indicative

Packaging Options:
RS Stock No.:
796-1353P
Mfr. Part No.:
NGTB40N120IHRWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

384 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

16.25 x 5.3 x 21.4mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

IGBT Discretes, ON Semiconductor


Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.


IGBT Discretes, ON Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.