Renesas Electronics RJH60D6DPK-00#T0 IGBT, 80 A 600 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 772-6588P
- Mfr. Part No.:
- RJH60D6DPK-00#T0
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
$40.40
(exc. GST)
$44.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $4.04 |
| 50 - 99 | $3.97 |
| 100 - 249 | $3.89 |
| 250 + | $3.83 |
*price indicative
- RS Stock No.:
- 772-6588P
- Mfr. Part No.:
- RJH60D6DPK-00#T0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 260 W | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.6 x 4.8 x 14.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 260 W | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.6 x 4.8 x 14.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
