onsemi NGTG15N60S1EG IGBT, 30 A 600 V, 4-Pin TO-220, Through Hole
- RS Stock No.:
- 769-5810
- Mfr. Part No.:
- NGTG15N60S1EG
- Brand:
- ON Semiconductor
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.69
(exc. GST)
$5.16
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 769-5810
- Mfr. Part No.:
- NGTG15N60S1EG
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 117 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 117 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- onsemi FGP20N60UFDTU IGBT 3-Pin TO-220, Through Hole
- Bourns IGBT, 30 A 600 V TO-247
- ROHM IGBT 3-Pin TO-247GE, Through Hole
- Bourns BIDNW30N60H3 IGBT, 30 A 600 V TO-247
- ROHM RGCL60TS60GC13 IGBT 3-Pin TO-247GE, Through Hole
- ROHM RGCL60TS60DGC13 IGBT 3-Pin TO-247GE, Through Hole
