Infineon BSM50GD120DN2 3 Phase Bridge IGBT Module, 50 A 1200 V, 17-Pin EconoPACK 2, Through Hole
- RS Stock No.:
- 754-5342
- Mfr. Part No.:
- BSM50GD120DN2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-5342
- Mfr. Part No.:
- BSM50GD120DN2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Power Dissipation | 350 W | |
| Configuration | 3 Phase Bridge | |
| Package Type | EconoPACK 2 | |
| Mounting Type | Through Hole | |
| Pin Count | 17 | |
| Dimensions | 107.5 x 45 x 17mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Power Dissipation 350 W | ||
Configuration 3 Phase Bridge | ||
Package Type EconoPACK 2 | ||
Mounting Type Through Hole | ||
Pin Count 17 | ||
Dimensions 107.5 x 45 x 17mm | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
