Infineon FP35R12KT4B15BPSA1 3 Phase IGBT, 35 A 1200 V AG-ECONO2C-211, Chassis

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$151.56

(exc. GST)

$166.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1$151.56
2 - 3$148.80
4 - 5$140.30
6 - 7$137.49
8 +$134.73

*price indicative

Packaging Options:
RS Stock No.:
258-0868
Mfr. Part No.:
FP35R12KT4B15BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

35A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

210W

Package Type

AG-ECONO2C-211

Configuration

3 Phase

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Length

107.5mm

Height

17mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon EconoPIM 2 1200 V, 35 A three phase PIM IGBT module with fast TRENCHSTOP IGBT4, emitter controlled 4 diode and NTC.

Copper base Plate

Solder contact technology

Standard housing

Related links