Infineon DF200R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- RS Stock No.:
- 248-1196
- Mfr. Part No.:
- DF200R07W2H3B77BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.17
(exc. GST)
$87.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $79.17 |
| 2 - 5 | $75.22 |
| 6 - 7 | $71.46 |
| 8 - 11 | $67.88 |
| 12 + | $64.48 |
*price indicative
- RS Stock No.:
- 248-1196
- Mfr. Part No.:
- DF200R07W2H3B77BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 4 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | DF200R07W2H3B77 | |
| Standards/Approvals | RoHS | |
| Width | 48mm | |
| Length | 56.7mm | |
| Height | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 4 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series DF200R07W2H3B77 | ||
Standards/Approvals RoHS | ||
Width 48mm | ||
Length 56.7mm | ||
Height 12mm | ||
Automotive Standard No | ||
The Infineon makes this EasyPACK 2B 650 V, 100 A 3-level IGBT module with Trench/Fieldstop IGBT H3 and rapid diode and PressFIT / NTC. This device offers easy of use compact design, optimized performance. The device provides added benefits like increased blocking voltage capability up to 650 V, low inductive design, low switching losses and low VCE,sat. It uses an Al2O3 substrate with low thermal resistance and PressFIT contact technology. This device offers rugged mounting due to integrated mounting clamp. This device has Booster configuration and uses IGBT HighSpeed 3 technology.
Best cost-performance ratio with reduced system costs
High degree of freedom in design
Highest efficiency and power density
Related links
- Infineon IGBT Module 650 V, Through Hole
- Infineon F3L150R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon DF300R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L100R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon IGBT Module Panel
- Infineon FS75R07W2E3B11ABOMA1 IGBT Module Clamp
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
