Vishay Single Type N-Channel Power MOSFET, 6.8 A, 600 V TO-247AC IRFPC40PBF
- RS Stock No.:
- 180-8337
- Mfr. Part No.:
- IRFPC40PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$66.65
(exc. GST)
$73.325
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.666 | $66.65 |
| 50 - 75 | $2.599 | $64.98 |
| 100 + | $2.559 | $63.98 |
*price indicative
- RS Stock No.:
- 180-8337
- Mfr. Part No.:
- IRFPC40PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247AC | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Width | 15.87 mm | |
| Length | 16.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247AC | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS 2002/95/EC | ||
Width 15.87 mm | ||
Length 16.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-247AC-3 package is a new age product with a drain-source voltage of 600V and maximum gate-source voltage of 20V. It has a drain-source resistance of 1.2ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Ease of paralleling
• Fast switching
• Isolated central mounting hole
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°
• Repetitive avalanche rated
• Simple drive requirements
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single Type N-Channel Power MOSFET 600 V TO-247AC
- Vishay Single Type N-Channel Power MOSFET 600 V, 3-Pin TO-247AC
- Vishay Single Type N-Channel Power MOSFET 600 V, 3-Pin TO-247AC IRFP27N60KPBF
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB
- Vishay Single Type N-Channel Power MOSFET 400 V
- Vishay Single Type N-Channel Power MOSFET 500 V TO-263
- Vishay Single Type N-Channel Power MOSFET 200 V TO-220AB IRL620PBF
- Vishay Single Type N-Channel Power MOSFET 400 V IRF740ALPBF
