Vishay Type N-Channel MOSFET, 8.7 A, 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$20.24

(exc. GST)

$22.265

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,385 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 - 745$4.048$20.24
750 - 1495$3.94$19.70
1500 +$3.884$19.42

*price indicative

Packaging Options:
RS Stock No.:
180-7745
Mfr. Part No.:
SI7414DN-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

8.7A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.025Ω

Maximum Gate Source Voltage Vgs

±20 V

Maximum Power Dissipation Pd

3.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

25nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61249-2-21

Width

3.61 mm

Height

1.12mm

Length

3.61mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 25mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 1.5W and continuous drain current of 5.6A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Operating temperature ranges between -55°C and 150°C

• PWM optimised

• TrenchFET power MOSFET

Applications


• Motor drives

• Primary side switches

• Synchronous rectifier

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEC 61249-2-21

Related links