Renesas Electronics RJH65T14DPQ-A0#T0 IGBT, 100 A 650 V, 3-Pin TO-247A, Through Hole

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied in a tube)*

$137.90

(exc. GST)

$151.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 38$6.895
40 - 198$6.275
200 - 398$5.74
400 +$5.305

*price indicative

Packaging Options:
RS Stock No.:
124-0908P
Mfr. Part No.:
RJH65T14DPQ-A0#T0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

250 W

Package Type

TO-247A

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.94 x 5.02 x 21.13mm

Maximum Operating Temperature

+175 °C

Gate Capacitance

1750pF

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy