Schaffner 16A, 250 V ac Male Snap-In IEC Filter FN9222R-16-06, Faston
- RS Stock No.:
- 882-7979
- Mfr. Part No.:
- FN9222R-16-06
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-7979
- Mfr. Part No.:
- FN9222R-16-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 16A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | DC to 400Hz | |
| IEC Connector Type | C20 | |
| Width | 53mm | |
| Depth | 70mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 16A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency DC to 400Hz | ||
IEC Connector Type C20 | ||
Width 53mm | ||
Depth 70mm | ||
Height 30mm | ||
- COO (Country of Origin):
- TH
FN9222 IEC 950 - Compact High Performance
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Approvals
UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
