TE Connectivity 6A, 250 V ac Male Flange Mount IEC Plug 2 Pole 6VM4S, Faston
- RS Stock No.:
- 782-1053
- Mfr. Part No.:
- 6VM4S
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 unit)*
$58.96
(exc. VAT)
$64.86
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 24 August 2026
- Plus 14 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.96 |
| 10 - 24 | $56.02 |
| 25 - 49 | $53.23 |
| 50 - 249 | $50.59 |
| 250 + | $48.06 |
*price indicative
- RS Stock No.:
- 782-1053
- Mfr. Part No.:
- 6VM4S
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Corcom M Series IEC 320/C-14 Slim Power Entry Sockets
TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.
Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved
