Schaffner 1A, 250 V ac Male Snap-In IEC Filter 2 Pole FN285-1-06, Faston 1 Fuse
- RS Stock No.:
- 456-0966
- Mfr. Part No.:
- FN285-1-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$45.85
(exc. GST)
$50.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.85 |
| 10 - 19 | $44.72 |
| 20 + | $44.04 |
*price indicative
- RS Stock No.:
- 456-0966
- Mfr. Part No.:
- FN285-1-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 32mm | |
| Depth | 65.3mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 32mm | ||
Depth 65.3mm | ||
Height 65mm | ||
High Performance Compact FN282,FN284,FN285 and FN286
The FN280 series from Schaffner are compact filtered power entry modules. The FN 280 series brings together a 2 pole rocker switch, IEC inlet, mains filter and single or dual fuse holder (depending on the model). With the potential to help you pass EMI system approval in a short period, the availability of these standard filters and their safety acceptances means that they are a practical solution.
Features & Benefits
Compact
2 pole rocker switch
Excellent thermal behaviour
High conducted attenuation performance
High saturation resistance
Mechanical life of 50000 cycles
Operating frequency of 50 Hz to 400 Hz
2 pole rocker switch
Excellent thermal behaviour
High conducted attenuation performance
High saturation resistance
Mechanical life of 50000 cycles
Operating frequency of 50 Hz to 400 Hz
Product Application Information
Portable electrical and electronic equipment
Medical equipment
Test and measurement equipment
Consumer goods
Single phase power supplies, switch-mode power
Supplies
Medical equipment
Test and measurement equipment
Consumer goods
Single phase power supplies, switch-mode power
Supplies
Suitable applications for FN280 power entry filtered modules include medical equipment, test and measurement equipment, EDP and office equipment, portable electrical and electronic equipment. These inlet filters are ideal for consumer goods, switch mode power supplies and single phase power supplies.
Brand Information
Schaffner's portfolio of products includes power magnetic components, power quality filters and EMI filters. The Schaffner Group endeavours to shape electrical power by researching and developing solutions that ensure the reliable and efficient operation of power electronic systems. With a range of applications, Schaffner products can be found in rail technology, photovoltaic systems, wind power, machine tools, robotics, electrical infrastructure and electronic motor controls. Another key focus for Schaffner is the automotive industry. Applications include electric vehicle charging infrastructure and filter solutions alongside safety features and convenience in cars.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Accept 20 x 5mm dia. fuses. Fuses not included.
