RS PRO 6A, 250 V ac Socket Panel Mount IEC Filter, Faston

Bulk discount available

Subtotal (1 unit)*

$11.87

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 96 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$11.87
5 - 9$11.52
10 - 24$11.01
25 - 49$10.48
50 +$10.06

*price indicative

RS Stock No.:
273-4891
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Socket

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

COO (Country of Origin):
CN

RS PRO IEC Filter


This range of RS PRO Power Line Filters are compact in size and can be applied to various situations and environments. Having been designed with the highest quality and versatility in mind these IEC filters can be connected to electrical devices to prevent external radio frequencies from impairing performance.
The RS PRO IEC Filters are a customized product according to customers’ requirements. There are a variety of parts and combinations to meet different customers EMC tests.

Features and Benefits


  • Quick connect

  • IP40 degree protection

  • CE and UKCA approved

  • REACH and RoHS approved

  • High performance IEC inlet EMI filter

  • General purpose filtering performance

Applications


These RS PRO IEC Filters prevent electromagnetic noise and interference even when exposed to unpredictable electromagnetic environments. This particular range of filters are recommended for medical equipment, test and measurement equipment, small and medium sized machines and power supply equipment. It is a specially designed for small household equipment.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Standards

UL E542953, UL 1283

Related links