TE Connectivity 6A, 120 → 250 V ac Male Vertical Mount IEC Inlet Filter 2 Pole 6HPEGS1, Faston 1 Fuse
- RS Stock No.:
- 266-0189
- Mfr. Part No.:
- 6HPEGS1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$71.54
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.54 |
*price indicative
- RS Stock No.:
- 266-0189
- Mfr. Part No.:
- 6HPEGS1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | HP | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 120 → 250 V ac | |
| Mounting Type | Vertical Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series HP | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 120 → 250 V ac | ||
Mounting Type Vertical Mount | ||
The TE Connectivity HP series power entry module is developed for general purpose applications as well as class I applications. It has DPST switch with single fuse.
High protection power entry module
Compatible with V-lock plug
Compact, light weight
Compatible with V-lock plug
Compact, light weight
