TE Connectivity 12A, 120 → 250 V ac Male Vertical Mount IEC Inlet Filter 2 Pole 12HPEGS1-HG, Faston 1 Fuse
- RS Stock No.:
- 266-0139
- Mfr. Part No.:
- 12HPEGS1-HG
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$67.29
(exc. GST)
$74.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $67.29 |
*price indicative
- RS Stock No.:
- 266-0139
- Mfr. Part No.:
- 12HPEGS1-HG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | HP | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 12A | |
| Voltage Rating | 120 → 250 V ac | |
| Mounting Type | Vertical Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series HP | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 12A | ||
Voltage Rating 120 → 250 V ac | ||
Mounting Type Vertical Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity HP series power entry module is developed for medical as well as general purpose applications. It has DPST switch with single fuse. It is suitable for use in class II medical equipment, such as dental lighting, medical imaging equipment, therapeutic equipment, medical X-Ray equipment, medical imaging systems, ultrasound equipment etc.
High protection power entry module
1 MOPP
Compact
Light weight
1 MOPP
Compact
Light weight
